MFR Recommended
MFR Recommended

Category | Lens Size 21.6mm x 21.6mm |
Manufacturer Ledil | Lens Transparency Clear |
Series | Optical Pattern Spot |
Packaging Bulk | Viewing Angle 8°, 10° |
Part Status Obsolete | For Use With/Related Manufacturer Lumileds |
Type Lens With Holder | Material Polycarbonate |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA10554_ROSE-HLD-RE-WHT | Ledil | 0 | 711-CA10554_ROSE-HLD-RE-WHT-ND | 0,62939 € | MFR Recommended |
| F10283_ROSE-B-B-RS | Ledil | 0 | 711-F10283_ROSE-B-B-RS-ND | 0,99400 € | MFR Recommended |

