
F10283_ROSE-B-B-RS | |
|---|---|
DigiKey Part Number | 711-F10283_ROSE-B-B-RS-ND |
Manufacturer | |
Manufacturer Product Number | F10283_ROSE-B-B-RS |
Description | LENS CLEAR 11DEG SPOT ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 11° Spot Adhesive Tape |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 11° | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,00650 € | 181,17 € |
| Unit Price without VAT: | 1,00650 € |
|---|---|
| Unit Price with VAT: | 1,19774 € |

