
Category | Number of LEDs 1 |
Manufacturer Ledil | Lens Style Rectangle with Flat Top |
Series | Lens Size 1.14m x 25.8mm |
Packaging Bulk | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Samsung |
Type Lens | Material Acrylic |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| 10 | 9,93900 € | 99,39 € |
| 150 | 8,10860 € | 1.216,29 € |
| 600 | 7,54307 € | 4.525,84 € |
| 1.050 | 7,36346 € | 7.731,63 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,14870 € |




