
Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 1.14m x 23.8mm |
Series | Optical Pattern Elliptical/Oval |
Packaging Bulk | Viewing Angle 87° x 57° |
Part Status Active | For Use With/Related Manufacturer Samsung |
Type Lens | Material Acrylic |
Color White | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 10 | 8,46000 € | 84,60 € |
| 120 | 6,94592 € | 833,51 € |
| 600 | 6,35057 € | 3.810,34 € |
| 1.080 | 6,18485 € | 6.679,64 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |




