
F14620_ANGELETTE-M-PLAIN | |
|---|---|
DigiKey Part Number | 711-2843-ND |
Manufacturer | |
Manufacturer Product Number | F14620_ANGELETTE-M-PLAIN |
Description | REFLECTORROUND1 POS110MM (D)57.3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 44° ~ 56° Medium Round, 110mm Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 110mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Tridonic, VS Lighting Solution, Xicato | |
Viewing Angle | 44° ~ 56° | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,71275 € | 457,02 € |
| Unit Price without VAT: | 5,71275 € |
|---|---|
| Unit Price with VAT: | 6,79817 € |







