Similar

Category | Style/Size Round, 49.9mm |
Manufacturer Ledil | Optical Pattern Wide |
Series | For Use With/Related Manufacturer Citizen, Cree, Lumileds, Luminus, Osram |
Packaging Tray | Viewing Angle 36° ~ 50° |
Part Status Discontinued at DigiKey | Mounting Type Screw, Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C13083_PF-SOCKET | Ledil | 112 | 711-1332-ND | 1,04000 € | Similar |
| Part Number | Description | Quantity |
|---|---|---|
| C13723_MIRELLA-RZL | LENS RND 1POS 41MM 2.45MM HT | 1 |
| C13087_MIRELLA-50-W-PF | REFLECTOR RND 1POS 49.9MM 24MM | 1 |
| C13083_PF-SOCKET | BASE RND 38MM DIA 5.5MM WHITE | 1 |


