Lens Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13723_MIRELLA-RZL

DigiKey Part Number
711-1343-ND
Manufacturer
Manufacturer Product Number
C13723_MIRELLA-RZL
Description
LENS RND 1POS 41MM 2.45MM HT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Ledil
Lens Style
Round with Flat Top
Series
Lens Size
41mm Dia
Packaging
Tray
Lens Transparency
Diffused
Part Status
Active
Material
Polycarbonate
Type
Lens
Base Product Number
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,61000 €1,61 €
281,00357 €28,10 €
1120,85893 €96,20 €
5040,74688 €376,43 €
1.0080,70723 €712,89 €
2.0160,67363 €1.358,04 €
5.0120,63718 €3.193,55 €
10.0240,61434 €6.158,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €