CN13906_MIRELLA-50-M-PF-RZL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Ledil
In Stock: 112
Unit Price: 1,04000 €
Datasheet
Reflector Medium Round, 49.9mm Screw, Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN13906_MIRELLA-50-M-PF-RZL

DigiKey Part Number
711-1316-ND
Manufacturer
Manufacturer Product Number
CN13906_MIRELLA-50-M-PF-RZL
Description
PACK ROUND 1POS 49.9MM D 25.6MM
Customer Reference
Detailed Description
Reflector Medium Round, 49.9mm Screw, Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style/Size
Round, 49.9mm
Manufacturer
Ledil
Optical Pattern
Medium
Series
For Use With/Related Manufacturer
Citizen, Cree, Lumileds, Luminus, Osram
Packaging
Tray
Mounting Type
Screw, Socket
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C13083_PF-SOCKETLedil112711-1332-ND1,04000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Kit Contents
Part NumberDescriptionQuantity
C13723_MIRELLA-RZLLENS RND 1POS 41MM 2.45MM HT1
C13083_PF-SOCKETBASE RND 38MM DIA 5.5MM WHITE1
C13086_MIRELLA-50-M-PFREFLECTOR RND 1POS 49.9MM 24MM1