Similar

CN13774_MIRELLA-50-M-PF-RZL | |
|---|---|
DigiKey Part Number | CN13774_MIRELLA-50-M-PF-RZL-ND |
Manufacturer | |
Manufacturer Product Number | CN13774_MIRELLA-50-M-PF-RZL |
Description | PACK ROUND 1 POS 49.9MM D 25.8MM |
Customer Reference | |
Detailed Description | Reflector 38° Medium Round, 49.9mm Screw, Socket |
Category | Style/Size Round, 49.9mm |
Manufacturer Ledil | Optical Pattern Medium |
Series | For Use With/Related Manufacturer Cree |
Packaging Tray | Viewing Angle 38° |
Part Status Discontinued at DigiKey | Mounting Type Screw, Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C13761_PF-SOCKET-CXA15 | Ledil | 0 | 711-1342-ND | 1,03000 € | Similar |
| Part Number | Description | Quantity |
|---|---|---|
| C13723_MIRELLA-RZL | LENS RND 1POS 41MM 2.45MM HT | 1 |
| C13761_PF-SOCKET-CXA15 | BASE RND 38MM DIA 2.33MM HT WHT | 1 |
| C13086_MIRELLA-50-M-PF | REFLECTOR RND 1POS 49.9MM 24MM | 1 |



