CN12716_LENA-M is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Ledil
In Stock: 12
Unit Price: 2,18000 €
Datasheet
Reflector 19° ~ 27° Medium Round, 111mm Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN12716_LENA-M

DigiKey Part Number
711-1280-ND
Manufacturer
Manufacturer Product Number
CN12716_LENA-M
Description
REFLECTOR 111MM RND MEDIUM
Customer Reference
Detailed Description
Reflector 19° ~ 27° Medium Round, 111mm Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style/Size
Round, 111mm
Manufacturer
Ledil
Optical Pattern
Medium
Series
For Use With/Related Manufacturer
Citizen, Lumileds, Luminus
Packaging
Bulk
Viewing Angle
19° ~ 27°
Part Status
Discontinued at DigiKey
Mounting Type
Screw Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C12692_LENA-STD-BASE-CLL040Ledil12711-1339-ND2,18000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Kit Contents
Part NumberDescriptionQuantity
C12692_LENA-STD-BASE-CLL040BASE RND 1POS 58.64MM 13.5MM HT1
C12154_LENA-MREFLECTOR RND 111MM DIA 80MM HT1