
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style/Size | Round, 111mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Everlight, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Sharp | |
Viewing Angle | 17° ~ 38° | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 10,38683 € | 623,21 € |
| Unit Price without VAT: | 10,38683 € |
|---|---|
| Unit Price with VAT: | 12,36033 € |








