
C18077_LINDA-10-F | |
|---|---|
DigiKey Part Number | 711-C18077_LINDA-10-F-ND |
Manufacturer | |
Manufacturer Product Number | C18077_LINDA-10-F |
Description | LINEAR LENS9.8 X 1140.0MM (D)5.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Strip 43° ~ 83° Asymmetrical Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Strip | |
Lens Size | 1140mm x 12.5mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | 43° ~ 83° | |
For Use With/Related Manufacturer | Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Tridonic | |
Material | Acrylic | |
Mounting Type | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,06000 € | 60,60 € |
| 143 | 4,83979 € | 692,09 € |
| 572 | 4,45224 € | 2.546,68 € |
| 1.001 | 4,32902 € | 4.333,35 € |
| 2.002 | 4,19788 € | 8.404,16 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |


