Lens Strip 38° ~ 97° Wide Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C18075_LINDA-10-W

DigiKey Part Number
711-C18075_LINDA-10-W-ND
Manufacturer
Manufacturer Product Number
C18075_LINDA-10-W
Description
LINEAR LENS9.8 X 1140.0MM (D)4.9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Strip 38° ~ 97° Wide Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens Strip
Color
-
Number of LEDs
1
Lens Style
Strip
Lens Size
1140mm x 12.5mm
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
38° ~ 97°
For Use With/Related Manufacturer
Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Tridonic
Material
Acrylic
Mounting Type
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,93000 €7,93 €
106,06000 €60,60 €
1504,82420 €723,63 €
6004,44103 €2.664,62 €
1.0504,31926 €4.535,22 €
Manufacturers Standard Package
Unit Price without VAT:7,93000 €
Unit Price with VAT:9,43670 €