Parametric Equivalent

J036-L1C1FRD0D | |
|---|---|
DigiKey Part Number | 788-J036-L1C1FRD0D-ND |
Manufacturer | |
Manufacturer Product Number | J036-L1C1FRD0D |
Description | SAIPH STAR - LUXEON C FAR RED, 9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LUXdrive™ Red Starboard |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer LEDdynamics Inc. | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 5.7V |
Packaging Bulk | Lumens/Watt @ Current - Test 511 lm/W |
Part Status Active | Current - Max 700mA |
Type LED Engine | Viewing Angle 162° |
Color Red | Size / Dimension 21.34mm L x 20.07mm W |
Wavelength 735nm (720nm ~ 750nm) | Height 3.30mm |
Configuration Starboard | Lens Type Flat |
Luminous Flux @ Current/Temperature 1020lm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0J036-L1C1FRD0D | LEDdynamics Inc. | 0 | 788-0J036-L1C1FRD0D-ND | 7,18625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,01550 € | 280,62 € |
| Unit Price without VAT: | 7,01550 € |
|---|---|
| Unit Price with VAT: | 8,34845 € |

