Image for 0J036-L1C1FRD0D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0J036-L1C1FRD0D

DigiKey Part Number
788-0J036-L1C1FRD0D-ND
Manufacturer
Manufacturer Product Number
0J036-L1C1FRD0D
Description
SAIPH STAR - LUXEON C FAR RED, 9
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine LUXdrive™ Red Starboard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
350mA
Manufacturer
LEDdynamics Inc.
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
5.7V
Packaging
Bag
Lumens/Watt @ Current - Test
511 lm/W
Part Status
Active
Current - Max
700mA
Type
LED Engine
Viewing Angle
162°
Color
Red
Size / Dimension
21.34mm L x 20.07mm W
Wavelength
735nm (720nm ~ 750nm)
Height
3.30mm
Configuration
Starboard
Lens Type
Domed
Luminous Flux @ Current/Temperature
1020lm (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
407,18625 €287,45 €
Manufacturers Standard Package
Unit Price without VAT:7,18625 €
Unit Price with VAT:8,55164 €