Direct

A006-EW830-70 | |
|---|---|
DigiKey Part Number | A006-EW830-70-ND |
Manufacturer | |
Manufacturer Product Number | A006-EW830-70 |
Description | LED ENG LUXSTRP LNR STRP 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LuxStrip™ White, Warm Linear Light Strip |
Category | Luminous Flux @ Current/Temperature 810lm (Typ) |
Manufacturer LEDdynamics Inc. | Current - Test 700mA |
Series | Temperature - Test 25°C |
Packaging Bulk | Current - Max 700mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 (Typ) |
Type LED Engine | Size / Dimension 304.80mm L x 24.10mm W |
Color White, Warm | Height 5.80mm |
CCT (K) 3000K | Lens Type Flat |
Configuration Linear Light Strip | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A006-E2830-70 | LEDdynamics Inc. | 0 | A006-E2830-70-ND | 22,57600 € | Direct |


