
A006-E2830-70 | |
|---|---|
DigiKey Part Number | A006-E2830-70-ND |
Manufacturer | |
Manufacturer Product Number | A006-E2830-70 |
Description | LED MOD LUXSTRIP II 3000 80CRI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Engine | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | - | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 22,83800 € | 114,19 € |
| 100 | 21,83140 € | 2.183,14 € |
| Unit Price without VAT: | 22,83800 € |
|---|---|
| Unit Price with VAT: | 27,17722 € |

