



SMS-410F | |
|---|---|
DigiKey Part Number | 1798-SMS-410FTR-ND - Tape & Reel (TR) 1798-SMS-410FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMS-410F |
Description | RF SHIELD 1.201" X 1.732" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.201" (30.51mm) X 1.732" (43.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS-410F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | - | |
Length - Overall | 1.732" (43.99mm) | |
Width - Overall | 1.201" (30.51mm) | |
Ventilation | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 1,39195 € | 515,02 € |
| 740 | 1,34811 € | 997,60 € |
| 1.110 | 1,32616 € | 1.472,04 € |
| 1.850 | 1,30184 € | 2.408,40 € |
| 2.590 | 1,28763 € | 3.334,96 € |
| 3.700 | 1,27396 € | 4.713,65 € |
| Unit Price without VAT: | 1,39195 € |
|---|---|
| Unit Price with VAT: | 1,65642 € |


