


SMS-410C | |
|---|---|
DigiKey Part Number | SMS-410C-ND |
Manufacturer | |
Manufacturer Product Number | SMS-410C |
Description | RF SHIELD 1.223" X 1.754" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.223" (31.06mm) X 1.754" (44.55mm) Non-Vented |
Datasheet | Datasheet |
EDA/CAD Models | SMS-410C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | - | |
Length - Overall | 1.754" (44.55mm) | |
Width - Overall | 1.223" (31.06mm) | |
Ventilation | Non-Vented | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,31830 € | 331,83 € |
| Unit Price without VAT: | 3,31830 € |
|---|---|
| Unit Price with VAT: | 3,94878 € |


