RF Shield Frame 1.362" (34.59mm) X 1.450" (36.83mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 1.362" (34.59mm) X 1.450" (36.83mm) Surface Mount
SMS-408-N-Fv1
Leader Tech Surface Mount Shields

SMS-406F

DigiKey Part Number
1798-1217-2-ND - Tape & Reel (TR)
1798-1217-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMS-406F
Description
RF SHIELD 1.362" X 1.45" SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.362" (34.59mm) X 1.450" (36.83mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-406F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Frame
Manufacturer
Leader Tech Inc.
Height - Overall
0.200" (5.08mm)
Series
Length - Overall
1.450" (36.83mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Width - Overall
1.362" (34.59mm)
Part Status
Active
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,57000 €392,50 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €