RF Shield Cover 1.348" (34.24mm) X 1.472" (37.39mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 1.348" (34.24mm) X 1.472" (37.39mm) Non-Vented Surface Mount
Leader Tech Surface Mount Shields

SMS-406C

DigiKey Part Number
1798-1216-ND
Manufacturer
Manufacturer Product Number
SMS-406C
Description
RF SHIELD 1.348" X 1.472" SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.348" (34.24mm) X 1.472" (37.39mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-406C Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.079" (2.01mm)
Manufacturer
Leader Tech Inc.
Length - Overall
1.472" (37.39mm)
Series
Width - Overall
1.348" (34.24mm)
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Surface Mount
Type
Cover
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 599
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,46700 €4,67 €
250,41960 €10,49 €
1000,36740 €36,74 €
3000,33827 €101,48 €
5000,32750 €163,75 €
1.0000,31515 €315,15 €
2.5000,30213 €755,33 €
5.0000,29428 €1.471,40 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €