



SMS-401-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-401-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-401-N-F |
Description | RF SHIELD 0.5" X 0.538" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.500" (12.70mm) X 0.538" (13.67mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-401-N-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 0.538" (13.67mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82004 € | 820,04 € |
| 2.000 | 0,79785 € | 1.595,70 € |
| 3.000 | 0,78674 € | 2.360,22 € |
| 5.000 | 0,77442 € | 3.872,10 € |
| 7.000 | 0,76722 € | 5.370,54 € |
| 10.000 | 0,76030 € | 7.603,00 € |
| Unit Price without VAT: | 0,82004 € |
|---|---|
| Unit Price with VAT: | 0,97585 € |


