


SMS-401-N-C | |
|---|---|
DigiKey Part Number | 1798-SMS-401-N-C-ND |
Manufacturer | |
Manufacturer Product Number | SMS-401-N-C |
Description | RF SHIELD 0.522" X 0.56" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.500" (12.70mm) X 0.538" (13.67mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-401-N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 0.538" (13.67mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32721 € | 327,21 € |
| Unit Price without VAT: | 0,32721 € |
|---|---|
| Unit Price with VAT: | 0,38938 € |


