



SMS-251F | |
|---|---|
DigiKey Part Number | 1798-SMS-251FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-251F |
Description | RF SHIELD 1.500" X 2.000" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.500" (38.10mm) X 2.000" (50.80mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-251F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 2.000" (50.80mm) | |
Width - Overall | 1.500" (38.10mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,70788 € | 426,97 € |
| 500 | 1,65088 € | 825,44 € |
| 750 | 1,62232 € | 1.216,74 € |
| 1.250 | 1,59070 € | 1.988,38 € |
| 1.750 | 1,57221 € | 2.751,37 € |
| 2.500 | 1,55442 € | 3.886,05 € |
| Unit Price without VAT: | 1,70788 € |
|---|---|
| Unit Price with VAT: | 2,03238 € |


