



SMS-251C | |
|---|---|
DigiKey Part Number | 1798-SMS-251C-ND |
Manufacturer | |
Manufacturer Product Number | SMS-251C |
Description | RF SHIELD 1.528" X 2.028" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.528" (38.81mm) X 2.028" (51.51mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMS-251C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.150" (3.81mm) | |
Length - Overall | 2.028" (51.51mm) | |
Width - Overall | 1.528" (38.81mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | 0,91039 € | 325,92 € |
| Unit Price without VAT: | 0,91039 € |
|---|---|
| Unit Price with VAT: | 1,08336 € |


