



6-31CPG-BD-12 | |
|---|---|
DigiKey Part Number | 1798-1002-ND |
Manufacturer | |
Manufacturer Product Number | 6-31CPG-BD-12 |
Description | RFI FINGERSTK BECU CLIP 22/STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.310" (7.87mm) | |
Length | 12.000" (304.80mm) | |
Height | 0.060" (1.52mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,38000 € | 10,38 € |
| 20 | 7,71300 € | 154,26 € |
| 40 | 7,35500 € | 294,20 € |
| 100 | 6,97700 € | 697,70 € |
| 260 | 6,67385 € | 1.735,20 € |
| 500 | 6,50858 € | 3.254,29 € |
| 1.000 | 6,36363 € | 6.363,63 € |
| Unit Price without VAT: | 10,38000 € |
|---|---|
| Unit Price with VAT: | 12,35220 € |




