



25-55CPS-BD-16 | |
|---|---|
DigiKey Part Number | 1798-1008-ND |
Manufacturer | |
Manufacturer Product Number | 25-55CPS-BD-16 |
Description | RFI FINGERSTOCK BECU CLIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.550" (13.97mm) | |
Length | 15.984" (406.00mm) | |
Height | 0.250" (6.35mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,38000 € | 17,38 € |
| 20 | 13,18600 € | 263,72 € |
| 40 | 12,62375 € | 504,95 € |
| 100 | 12,03040 € | 1.203,04 € |
| 260 | 11,55442 € | 3.004,15 € |
| 500 | 11,29506 € | 5.647,53 € |
| Unit Price without VAT: | 17,38000 € |
|---|---|
| Unit Price with VAT: | 20,68220 € |







