Industrial HMI Demo: Driving Sustainability and Safety with Operator Attention Sensing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIFCL-33-8USG84C

DigiKey Part Number
220-LIFCL-33-8USG84CTR-ND - Tape & Reel (TR)
220-LIFCL-33-8USG84CCT-ND - Cut Tape (CT)
220-LIFCL-33-8USG84CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIFCL-33-8USG84C
Description
FPGA XLNKNX 2.5G MIPIDPHY 84WLCS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 50 65536 33000 84-UFBGA, WLCSP
Product Attributes
Filter Similar Products
Category
Total RAM Bits
65536
Mfr
Number of I/O
50
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4125
Supplier Device Package
84-WLCSP (3.05x7.28)
Number of Logic Elements/Cells
33000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,80000 €33,80 €
2530,29800 €757,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.00025,70961 €102.838,44 €
Manufacturers Standard Package
Unit Price without VAT:33,80000 €
Unit Price with VAT:40,22200 €