
DF37NB-34DS-0.4V(51) | |
---|---|
DigiKey Part Number | H125769TR-ND - Tape & Reel (TR) H125769CT-ND - Cut Tape (CT) H125769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NB-34DS-0.4V(51) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-34DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,51158 € | 4.092,64 € |
16.000 | 0,48719 € | 7.795,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,97000 € | 0,97 € |
10 | 0,78700 € | 7,87 € |
25 | 0,72520 € | 18,13 € |
50 | 0,68180 € | 34,09 € |
100 | 0,64100 € | 64,10 € |
250 | 0,59100 € | 147,75 € |
500 | 0,55576 € | 277,88 € |
1.000 | 0,52263 € | 522,63 € |
2.500 | 0,48188 € | 1.204,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,91300 € | 9,13 € |
25 | 0,87560 € | 21,89 € |
50 | 0,85680 € | 42,84 € |
100 | 0,81960 € | 81,96 € |
250 | 0,74508 € | 186,27 € |
500 | 0,67058 € | 335,29 € |
1.000 | 0,59607 € | 596,07 € |
2.500 | 0,54019 € | 1.350,47 € |
Unit Price without VAT: | 0,97000 € |
---|---|
Unit Price with VAT: | 1,15430 € |