


LCMXO2-4000HC-4TG144C | |
|---|---|
DigiKey Part Number | 220-1460-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-4000HC-4TG144C |
Description | IC FPGA 114 I/O 144TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 114 94208 4320 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-4000HC-4TG144C Models |
Category | Total RAM Bits 94208 |
Mfr | Number of I/O 114 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 540 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 4320 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| 25 | 16,96280 € | 424,07 € |
| 100 | 15,73760 € | 1.573,76 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 23,15740 € |






