


LCMXO2-2000HC-4TG100C | |
|---|---|
DigiKey Part Number | 220-1395-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-2000HC-4TG100C |
Description | IC FPGA 79 I/O 100TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 79 75776 2112 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-2000HC-4TG100C Models |
Category | Total RAM Bits 75776 |
Mfr | Number of I/O 79 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 264 | Supplier Device Package 100-TQFP (14x14) |
Number of Logic Elements/Cells 2112 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,23000 € | 14,23 € |
| 25 | 12,39240 € | 309,81 € |
| 100 | 11,49700 € | 1.149,70 € |
| Unit Price without VAT: | 14,23000 € |
|---|---|
| Unit Price with VAT: | 16,93370 € |








