MFR Recommended

DPM 700S | |
|---|---|
DigiKey Part Number | 2136-DPM700S-ND |
Manufacturer | |
Manufacturer Product Number | DPM 700S |
Description | VOLTMETER 0-200MVDC LCD PNL MNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount - Bezel |
Category | Display Type LCD - Black Characters |
Manufacturer Lascar Electronics | Number of Characters Per Row 3.5 |
Series | Display Characters - Height 0.500" (12.70mm) |
Packaging Bulk | Voltage - Supply 3.5 ~ 7VDC |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 61.98mm x 32.01mm |
Type Voltmeter | Mounting Type Panel Mount - Bezel |
Measuring Type Voltage | Termination Style Screw Terminal |
Measuring Range 0 ~ 200mVDC | Operating Temperature 0°C ~ 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPM 702S | Lascar Electronics | 0 | 2136-DPM702S-ND | 104,10000 € | MFR Recommended |

