
DPM 702S | |
|---|---|
DigiKey Part Number | 2136-DPM702S-ND |
Manufacturer | |
Manufacturer Product Number | DPM 702S |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount - Bezel |
Category | Display Type LCD - Black Characters |
Manufacturer Lascar Electronics | Number of Characters Per Row 3.5, 3.5 |
Series | Display Characters - Height 0.250" (6.30mm) |
Packaging Bulk | Voltage - Supply 3.5 ~ 7VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 61.98mm x 32.01mm |
Type Voltmeter | Mounting Type Panel Mount - Bezel |
Measuring Type Voltage | Termination Style Screw Terminal |
Measuring Range ±200mVDC | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,10000 € | 104,10 € |
| Unit Price without VAT: | 104,10000 € |
|---|---|
| Unit Price with VAT: | 123,87900 € |

