
Category | Outside Cable Diameter (Max) 0.630" (16.00mm) |
Manufacturer LAPP | Thread Size PG21 |
Series | Thread Length 0.433" (11.00mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,52100 € | 35,21 € |
| 25 | 3,30000 € | 82,50 € |
| 50 | 3,14240 € | 157,12 € |
| 100 | 2,99230 € | 299,23 € |
| 250 | 2,80500 € | 701,25 € |
| 500 | 2,67116 € | 1.335,58 € |
| 1.000 | 2,54376 € | 2.543,76 € |
| 2.500 | 2,38467 € | 5.961,67 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |





