4 Conductor Multi-Conductor Cable Black 20 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8920044

DigiKey Part Number
2181-8920044-25-ND
Manufacturer
Manufacturer Product Number
8920044
Description
CABLE 4COND 20AWG BLACK 25'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 20 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.291" (7.39mm)
Packaging
Bulk
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Features
Oil Resistant, UV Resistant
Number of Conductors
4
Voltage
600 V
Wire Gauge
Usage
Industrial, Control
Conductor Strand
28/0.0059"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 20AWG BLACK FEET
In-Stock: 233
Unit Price: 2,02000 €
CABLE 4COND 20AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG BLACK 100'
In-Stock: 8
Unit Price: 202,40000 €
CABLE 4COND 20AWG BLACK 50'
In-Stock: 1
Unit Price: 110,83000 €