4 Conductor Multi-Conductor Cable Black 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8920044

DigiKey Part Number
2181-8920044-100-ND
Manufacturer
Manufacturer Product Number
8920044
Description
CABLE 4COND 20AWG BLACK 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
28/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.291" (7.39mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1204,95000 €204,95 €
2194,94500 €389,89 €
3189,28000 €567,84 €
5182,34000 €911,70 €
7177,88286 €1.245,18 €
Manufacturers Standard Package
Unit Price without VAT:204,95000 €
Unit Price with VAT:243,89050 €
Alternate Length
CABLE 4COND 20AWG BLACK FEET
In-Stock: 288
Unit Price: 2,05000 €
CABLE 4COND 20AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG BLACK 50'
In-Stock: 1
Unit Price: 112,22000 €
CABLE 4COND 20AWG BLACK 25'
In-Stock: 0
Unit Price: