
8716030S | |
|---|---|
DigiKey Part Number | 2181-8716030S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8716030S |
Description | CABLE 3COND 16AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 84/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.362" (9.20mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 5 | 4,49000 € | 22,45 € |
| 10 | 4,27500 € | 42,75 € |
| 25 | 4,00560 € | 100,14 € |
| 50 | 3,81120 € | 190,56 € |
| 100 | 3,62480 € | 362,48 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |



