
8716040S | |
|---|---|
DigiKey Part Number | 2181-8716040S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8716040S |
Description | CABLE 4COND 16AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.400" (10.16mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Oil Resistant |
Cable Type | Usage Industrial |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 84/0.0059" | Shield Coverage 85% |
Conductor Material Copper, Bare | Spool Size 3000.0' (914.4m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 5 | 4,80000 € | 24,00 € |
| 10 | 4,57200 € | 45,72 € |
| 25 | 4,28240 € | 107,06 € |
| 50 | 4,07440 € | 203,72 € |
| 100 | 3,87490 € | 387,49 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |





