
8712040S | |
|---|---|
DigiKey Part Number | 2181-8712040S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8712040S |
Description | CABLE 4COND 12AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.515" (13.08mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Oil Resistant |
Cable Type | Usage Industrial |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 224/0.0059" | Shield Coverage 85% |
Conductor Material Copper, Bare | Spool Size 6500' (1981.2m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 5 | 7,52200 € | 37,61 € |
| 10 | 7,16000 € | 71,60 € |
| 25 | 6,70520 € | 167,63 € |
| 50 | 6,37780 € | 318,89 € |
| 100 | 6,06380 € | 606,38 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |



