
700752 | |
|---|---|
DigiKey Part Number | 2181-700752-DS-ND |
Manufacturer | |
Manufacturer Product Number | 700752 |
Description | CABLE 4COND 12AWG ORG SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 12 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.514" (13.06mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Ratings UL Style 1277 |
Cable Type | Features Flame Retardant, Oil Resistant, UV Resistant |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Ethylene-Propylene Rubber (EPR) |
Conductor Strand 224/0.0059" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 2000.0' (609.6m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 15,22000 € | 15,22 € |
| 5 | 13,58800 € | 67,94 € |
| 10 | 12,93100 € | 129,31 € |
| 25 | 12,10480 € | 302,62 € |
| 50 | 11,50980 € | 575,49 € |
| 100 | 10,93880 € | 1.093,88 € |
| 250 | 10,21912 € | 2.554,78 € |
| 500 | 9,70000 € | 4.850,00 € |
| Unit Price without VAT: | 15,22000 € |
|---|---|
| Unit Price with VAT: | 18,11180 € |



