105680 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LAPP
In Stock: 16
Unit Price: 42,88000 €
Datasheet
Image for 105680 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105680

DigiKey Part Number
2181-105680-ND
Manufacturer
Manufacturer Product Number
105680
Description
ACCESSORIES
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry, Dual PG21 HA16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry, Dual
Size
HA16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes