
19568000 | |
|---|---|
DigiKey Part Number | 2181-19568000-ND |
Manufacturer | |
Manufacturer Product Number | 19568000 |
Description | CONN BASE HA16 SRFMNTM25X2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 HA16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HA16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,88000 € | 42,88 € |
| 10 | 36,44600 € | 364,46 € |
| 25 | 34,16520 € | 854,13 € |
| 50 | 32,53580 € | 1.626,79 € |
| 100 | 30,98440 € | 3.098,44 € |
| 250 | 29,04720 € | 7.261,80 € |
| Unit Price without VAT: | 42,88000 € |
|---|---|
| Unit Price with VAT: | 51,02720 € |

