Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61742430

DigiKey Part Number
5614-61742430-ND
Manufacturer
Manufacturer Product Number
61742430
Description
SCHRUMPFSCHLAUCH PROTECT BOX 12,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.252" (6.40mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,74000 €23,74 €
221,82500 €43,65 €
320,78000 €62,34 €
519,54000 €97,70 €
718,76000 €131,32 €
1017,96900 €179,69 €
Manufacturers Standard Package
Unit Price without VAT:23,74000 €
Unit Price with VAT:28,25060 €