Heat Shrink Tubing, Flexible 0.126" (3.20mm) 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61742426

DigiKey Part Number
5614-61742426-ND
Manufacturer
Manufacturer Product Number
61742426
Description
SCHRUMPFSCHLAUCH PROTECT BOX 3,2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.126" (3.20mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.063" (1.60mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Packaging
Box
Material
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Inner Diameter - Supplied
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,95000 €20,95 €
219,27000 €38,54 €
318,34667 €55,04 €
517,25000 €86,25 €
716,56429 €115,95 €
1015,86500 €158,65 €
Manufacturers Standard Package
Unit Price without VAT:20,95000 €
Unit Price with VAT:24,93050 €