
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.984" (24.99mm) | |
Inner Diameter - Recovered | 0.470" (11.94mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 180°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,68000 € | 98,68 € |
| 2 | 90,75000 € | 181,50 € |
| 3 | 86,41667 € | 259,25 € |
| 5 | 81,24800 € | 406,24 € |
| 7 | 78,01286 € | 546,09 € |
| 10 | 74,72600 € | 747,26 € |
| Unit Price without VAT: | 98,68000 € |
|---|---|
| Unit Price with VAT: | 117,42920 € |

