34 Conductor Multi-Conductor Cable Gray 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601834

DigiKey Part Number
2181-601834-ND
2181-601834-DS-ND
Manufacturer
Manufacturer Product Number
601834
Description
CABLE 34 COND 18 AWG GRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 34 Conductor Multi-Conductor Cable Gray 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
34
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.760" (19.30mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
116,93000 €16,93 €
515,10600 €75,53 €
1014,37500 €143,75 €
2513,45560 €336,39 €
5012,79300 €639,65 €
10012,15750 €1.215,75 €
Bulk
QuantityUnit PriceExt Price
1.0009,33269 €9.332,69 €
Manufacturers Standard Package
Unit Price without VAT:16,93000 €
Unit Price with VAT:20,14670 €