
601825 | |
|---|---|
DigiKey Part Number | 2181-601825-ND 2181-601825-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601825 |
Description | CABLE 25 COND 18 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Gray 18 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 16/30 |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.657" (16.69mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 25 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 5 | 9,06800 € | 45,34 € |
| 10 | 8,63200 € | 86,32 € |
| 25 | 8,08320 € | 202,08 € |
| 50 | 7,68780 € | 384,39 € |
| 100 | 7,30850 € | 730,85 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.500 | 5,14028 € | 12.850,70 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |


