6 Conductor Multi-Conductor Cable Gray 6 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600604

DigiKey Part Number
2181-600604-ND
2181-600604-DS-ND
Manufacturer
Manufacturer Product Number
600604
Description
CABLE 6 COND 6 AWG GRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 6 Conductor Multi-Conductor Cable Gray 6 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
128/0.0161"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.870" (22.10mm)
Shield Type
Braid
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
120,29000 €20,29 €
518,10800 €90,54 €
1017,23100 €172,31 €
2516,12680 €403,17 €
5015,33080 €766,54 €
10014,56730 €1.456,73 €
Bulk
QuantityUnit PriceExt Price
1.0009,93726 €9.937,26 €
Manufacturers Standard Package
Unit Price without VAT:20,29000 €
Unit Price with VAT:24,14510 €