
220604 | |
|---|---|
DigiKey Part Number | 2181-220604-ND 2181-220604-DS-ND |
Manufacturer | |
Manufacturer Product Number | 220604 |
Description | CABLE 4 COND 6 AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 128/0.0161" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.899" (22.83mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,56000 € | 17,56 € |
| 5 | 15,66600 € | 78,33 € |
| 10 | 14,90800 € | 149,08 € |
| 25 | 13,95360 € | 348,84 € |
| 50 | 13,26660 € | 663,33 € |
| 100 | 12,60720 € | 1.260,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,65502 € | 24.137,55 € |
| Unit Price without VAT: | 17,56000 € |
|---|---|
| Unit Price with VAT: | 20,89640 € |








