4 (2 Pair) Conductor Multi-Pair Cable Gray 22 AWG, 24 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6002

DigiKey Part Number
2181-6002-10-ND
Manufacturer
Manufacturer Product Number
6002
Description
MULTI-PAIR 4COND 22AWG/24AWG 10'
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Gray 22 AWG, 24 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
10.00' (3.05m)
Series
Jacket Color
Gray
Packaging
Bulk
Features
Oil Resistant
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
4 (2 Pair)
Usage
Network
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.283" (7.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 4COND 22/24AWG FEET
In-Stock: 1043
Unit Price: 4,78000 €
MULTI-PAIR 4COND 22AWG/24AWG 25'
In-Stock: 0
Unit Price:
MULTI-PAIR 4COND 22AWG/24AWG 50'
In-Stock: 0
Unit Price:
MULTI-PAIR 4COND 22/24AWG 100'
In-Stock: 0
Unit Price: